- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2SA-L-9V-6-Z
Panasonic Electronic Components
TXD2SA-L-9V-6-Z
Electromechanical Relay 9VDC 540Ohm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 9VDC 540Ohm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay
Search Keywords: TXD2SAL9V6Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2SA-L-9V-6-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.4 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TXD2SA-L-9V-6-Z discontinued?
Yes, TXD2SA-L-9V-6-Z from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TXD2SA-L-9V-6-Z?
The recommended replacement for TXD2SA-L-9V-6-Z is TXD2SA-L-9V-Z from Panasonic Electronic Components, available from OnlineComponents.com.
Is TXD2SA-L-9V-6-Z RoHS compliant?
Yes, TXD2SA-L-9V-6-Z is RoHS compliant.
What is the lead time for TXD2SA-L-9V-6-Z?
The standard lead time for TXD2SA-L-9V-6-Z is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.