Available Replacements
Reemplazo recomendado
TXD2SA-4.5V-Z
TXD2SA-4.5V-Z

Panasonic Electronic Components

En stock: 0

pedido mínimo: 125

VIEW PRODUCT
La imagen es representativa - ver especificaciones del fabricante

Electromechanical Relay 4.5VDC 101Ohm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay

+ Ver todo

FICHA TÉCNICA Accesorios

Cumple con RoHS
Descontinuado y reemplazado
Reel embalaje
Certificate of Compliance Guarantee
Descripción +
Electromechanical Relay 4.5VDC 101Ohm 2A DPDT (15x9.4x8.4)mm SMD General Purpose Relay
Palabras clave de búsqueda: TXD2SA45V6Z
Especificaciones +
  • Atributo del producto
    Valor de atributo Seleccionar atributo
  • Proveedor:
    Panasonic Electronic Components
  • Nº de pieza:
    TXD2SA-4.5V-6-Z
  • Unidad de medida:
    Por Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    44.4 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • Item discontinued
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!