- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2SA-2M-1.5V-X
Panasonic Electronic Components
TXD2SA-2M-1.5V-X
Signal Relay 1.5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 1.5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
Search Keywords: TXD2SA2M15VX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2SA-2M-1.5V-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.4 mm
-
Termination Style:Gull Wing
-
Coil Current:166.7 mA
-
Contact Form:2 Form D
Product Guides
+
Frequently Asked Questions
Is TXD2SA-2M-1.5V-X RoHS compliant?
Yes, TXD2SA-2M-1.5V-X is RoHS compliant.
What is the lead time for TXD2SA-2M-1.5V-X?
The standard lead time for TXD2SA-2M-1.5V-X is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$6.32
250
$3.89
375
$3.08
500 +
$3.02
Click for Quote
Log in
to unlock special pricing