- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2-9V
TXD2-9V
Panasonic Electronic Components
Signal Relay 9VDC 405Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 9VDC 405Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Search Keywords: TXD29V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:22.2 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 40
Stock lot only:
25
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$2.772
40
$2.520
80
$2.470
280
$2.380
520
$2.320
1,000
$2.310
2,520
$2.260
5,000
$2.250
7,520 +
$2.240
Click for Quote
Log in
to unlock special pricing