- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2-2M-4.5V
TXD2-2M-4.5V
Panasonic Electronic Components
Signal Relay 4.5VDC 81Ohm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 81Ohm 1A DPDT(15mm 7.4mm 8.2mm) THT General Purpose Relay
Search Keywords: TXD22M45V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2-2M-4.5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:55.6 mA
-
Contact Form:2 Form D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$3.84
80
$3.72
280
$3.45
520
$3.26
1,000
$3.25
2,520
$3.09
5,000
$3.05
7,520 +
$3.04
Click for Quote
Log in
to unlock special pricing