- ホーム ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SS-L2-5V-Z
TX2SS-L2-5V-Z
Panasonic Electronic Components
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
Signal Relay 5VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords: TX2SSL25VZ
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic Electronic Components
-
部品番号:TX2SS-L2-5V-Z
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:Gull Wing
-
Coil Current:40 mA
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
40
複数:
40
18 Weeks
出荷できます
10/6/26
PRICE (USD)
数量
Unit Price
40
$3.26
80
$3.16
280
$2.93
520
$2.77
1,000
$2.76
2,520
$2.62
5,000
$2.59
7,520 +
$2.58
Click for Quote
ログイン
特別価格を解除するには