- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SS-L-24V-Z
Panasonic Electronic Components
TX2SS-L-24V-Z
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords: TX2SSL24VZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SS-L-24V-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:Gull Wing
-
Coil Current:4.2 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TX2SS-L-24V-Z RoHS compliant?
Yes, TX2SS-L-24V-Z is RoHS compliant.
What is the lead time for TX2SS-L-24V-Z?
The standard lead time for TX2SS-L-24V-Z is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
125
$5.90
250
$3.63
375
$2.88
500 +
$2.82
Click for Quote
Log in
to unlock special pricing