- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SL-L2-12V
TX2SL-L2-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 720Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 720Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords: TX2SLL212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SL-L2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 40
Stock lot only:
20
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$2.629
40
$2.390
80
$2.350
280
$2.270
520
$2.230
1,000
$2.200
2,520
$2.160
5,000
$2.130
7,520 +
$2.100
Click for Quote
Log in
to unlock special pricing