- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SL-4.5V
TX2SL-4.5V
Panasonic Electronic Components
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (15x9.4x10)mm SMD General Purpose Relay
Search Keywords: TX2SL45V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SL-4.5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
447
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$1.91
120
$1.87
280
$1.83
520
$1.79
1,000
$1.40
2,520
$1.38
5,000
$1.36
7,520 +
$1.34
Click for Quote
Log in
to unlock special pricing