- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- TX2SA-LT-5V-TH-Z
Panasonic Electronic Components
TX2SA-LT-5V-TH-Z
Signal Relay 5VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) SMD
Search Keywords: TX2SALT5VTHZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-LT-5V-TH-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:178 Ohm
Product Guides
+
Frequently Asked Questions
Is TX2SA-LT-5V-TH-Z RoHS compliant?
Yes, TX2SA-LT-5V-TH-Z is RoHS compliant.
What is the lead time for TX2SA-LT-5V-TH-Z?
The standard lead time for TX2SA-LT-5V-TH-Z is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$3.55
50
$2.72
100
$2.66
250
$2.61
500
$2.59
1,000
$2.58
2,500
$2.57
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing