- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-LT-3V-TH
Panasonic Electronic Components
TX2SA-LT-3V-TH
Signal Relay 3VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD
Search Keywords: TX2SALT3VTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-LT-3V-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount12526
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing12536
-
Coil Current:46.7 mA
-
Contact Form:2 Form C12515
Product Guides
+
Frequently Asked Questions
Is TX2SA-LT-3V-TH RoHS compliant?
Yes, TX2SA-LT-3V-TH is RoHS compliant.
What is the lead time for TX2SA-LT-3V-TH?
The standard lead time for TX2SA-LT-3V-TH is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
160
can ship 12/9/26
Minimum Order Quantity:
40
Order Increment:
40
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
40
$5.81
80
$5.49
280
$5.12
520
$5.04
1,000
$4.88
2,520
$4.78
5,000
$4.74
7,520 +
$4.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT