- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-LT-24V-TH
TX2SA-LT-24V-TH
Panasonic Electronic Components
Signal Relay 24VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD
Search Keywords: TX2SALT24VTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-LT-24V-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount12526
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing12536
-
Coil Current:8.3 mA
-
Contact Form:2 Form C12515
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$4.38
80
$4.36
120
$4.18
280
$4.00
520
$3.84
1,000
$3.49
2,520
$3.40
5,000 +
$3.36
Click for Quote
Log in
to unlock special pricing