Available Replacements
대체 포장
TX2SA-L-5V TX2SA-L-5V Panasonic Electronic Components
TX2SA-L-5V

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-L-5V-Z

Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SAL5VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SA-L-5V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Latching Single Coil
DC Coil Voltage: 5 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 20 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-L-5V-Z RoHS compliant?
Yes, TX2SA-L-5V-Z is RoHS compliant.
What is the lead time for TX2SA-L-5V-Z?
The standard lead time for TX2SA-L-5V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 6/16/27
Minimum Order Quantity:
10
52 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.33
50
$3.05
250
$2.78
500
$2.66
1,000
$2.08
2,500
$1.95
5,000
$1.86
7,500 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!