- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-L-5V
Panasonic Electronic Components
TX2SA-L-5V
Signal Relay 5VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TX2SA-L-5V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 15 x 9.4 x 8.2 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 20 mA |
| Contact Form: | 2 Form C |