Available Replacements
대체 포장
TX2SA-L2-24V TX2SA-L2-24V Panasonic Electronic Components
TX2SA-L2-24V

Panasonic Electronic Components

In Stock: 160

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-L2-24V-X

Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SAL224VX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SA-L2-24V-X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 8.3 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-L2-24V-X RoHS compliant?
Yes, TX2SA-L2-24V-X is RoHS compliant.
What is the lead time for TX2SA-L2-24V-X?
The standard lead time for TX2SA-L2-24V-X is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
52 Weeks can ship 11/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$5.85
250
$3.60
375
$2.85
500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!