- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-L2-12V
Panasonic Electronic Components
TX2SA-L2-12V
Signal Relay 12VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SAL212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-L2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TX2SA-L2-12V RoHS compliant?
Yes, TX2SA-L2-12V is RoHS compliant.
What is the lead time for TX2SA-L2-12V?
The standard lead time for TX2SA-L2-12V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
40
$5.27
80
$4.55
280
$3.96
520
$3.71
1,000
$3.59
2,520
$3.58
5,000
$3.57
7,520 +
$3.56
Click for Quote
Log in
to unlock special pricing