Available Replacements
Alternative Packaging
TX2SA-6V TX2SA-6V Panasonic Electronic Components
TX2SA-6V

Panasonic Electronic Components

In Stock: 440

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-6V-X

Signal Relay 6VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SA6VX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2SA-6V-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    23.3 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-6V-X RoHS compliant?
Yes, TX2SA-6V-X is RoHS compliant.
What is the lead time for TX2SA-6V-X?
The standard lead time for TX2SA-6V-X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
125
$3.22
250
$2.42
375
$2.25
500 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!