Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-48V

Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 48VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive
Search Keywords: TX2SA48V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2SA-48V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 9.4 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    5.6 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-48V RoHS compliant?
Yes, TX2SA-48V is RoHS compliant.
What is the lead time for TX2SA-48V?
The standard lead time for TX2SA-48V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 870
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$5.86
80
$5.53
280
$5.24
520
$5.23
1,000
$5.22
2,520
$5.02
5,000
$4.80
7,520 +
$4.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!