- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-4.5V-Z
TX2SA-4.5V-Z
Panasonic Electronic Components
The TX2SA-4.5V-Z is a compact, surface-mount signal relay featuring a 2 Form C contact arrangement and a nominal coil voltage ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TX2SA-4.5V-Z is a compact, surface-mount signal relay featuring a 2 Form C contact arrangement and a nominal coil voltage of 4.5V DC.
Search Keywords: TX2SA45VZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-4.5V-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:31 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2.15
100
$2.08
250
$1.97
500
$1.92
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing