Available Replacements
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-12V-Z

Telecom relay - Electromechanical relay – Low profile surface mount - TX relay - Sealed - DPDT (2 Form C) – High contact capaci ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom relay - Electromechanical relay – Low profile surface mount - TX relay - Sealed - DPDT (2 Form C) – High contact capacity – Silver, Gold – 8.2 mm (H) x 7.4 mm (W) x 15 mm (L) - Nominal coil voltage 12 VDC - Contact rating current 2 A – Coil current
Search Keywords: TX2SA12VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SA-12V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching12534
DC Coil Voltage: 12 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing12536
Coil Current: 11.7 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TX2SA-12V-Z?
The recommended replacement for TX2SA-12V-Z is TX2SA-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TX2SA-12V-Z RoHS compliant?
Yes, TX2SA-12V-Z is RoHS compliant.
What is the lead time for TX2SA-12V-Z?
The standard lead time for TX2SA-12V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 1/13/27
4,000   can ship 3/12/27
Minimum Order Quantity:
10
52 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.393
100
$1.233
250
$1.170
500
$1.122
1,000
$1.073
2,500
$1.010
5,000
$0.962
7,500 +
$0.934
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!