Available Replacements
Alternative Packaging
TX2SA-12V TX2SA-12V Panasonic Electronic Components
TX2SA-12V

Panasonic Electronic Components

In Stock: 863

Minimum Order: 40

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-12V-X

Signal Relay 12VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SA12VX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SA-12V-X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 11.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-12V-X RoHS compliant?
Yes, TX2SA-12V-X is RoHS compliant.
What is the lead time for TX2SA-12V-X?
The standard lead time for TX2SA-12V-X is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
10
52 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.01
100
$1.79
250
$1.76
500
$1.73
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!