Available Replacements
대체 포장
TX2SA-12V-X TX2SA-12V-X Panasonic Electronic Components
TX2SA-12V-X

Panasonic Electronic Components

In Stock: 5,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2SA-12V

The TX2SA-12V is a single side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 12V DC nominal coi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TX2SA-12V is a single side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 12V DC nominal coil voltage.
Search Keywords: TX2SA12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2SA-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 11.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2SA-12V RoHS compliant?
Yes, TX2SA-12V is RoHS compliant.
What is the lead time for TX2SA-12V?
The standard lead time for TX2SA-12V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 863
Ships today, if you order in
On Order:
2,000   can ship 4/1/27
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$1.396
120
$1.313
280
$1.248
520
$1.201
1,000
$1.152
2,520
$1.082
5,000
$1.030
7,520 +
$0.999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!