- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2-LT-12V
TX2-LT-12V
Panasonic Electronic Components
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Medical
Search Keywords: TX2LT12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2-LT-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
40
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$3.982
40
$3.620
80
$3.480
280
$3.220
520
$3.100
1,000
$2.970
2,520
$2.780
5,000
$2.660
7,520 +
$2.650
Click for Quote
Log in
to unlock special pricing