- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2-L2-4.5V
TX2-L2-4.5V
Panasonic Electronic Components
Signal Relay 4.5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT(15x7.4x8.2)mm THT Automotive
Search Keywords: TX2L245V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2-L2-4.5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:44.5 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
40
$4.61
80
$4.36
280
$4.13
520
$4.12
1,000
$4.11
2,520
$4.10
5,000
$4.09
7,520 +
$4.07
Click for Quote
Log in
to unlock special pricing