Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TX2-L2-24V

The TX2-L2-24V is a 2 Form C, 2-coil latching relay with a 24V DC nominal coil voltage for standard PC board mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TX2-L2-24V is a 2 Form C, 2-coil latching relay with a 24V DC nominal coil voltage for standard PC board mounting.
Search Keywords: TX2L224V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TX2-L2-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Double Coil
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 15 x 8.2 x 7.4 mm
Termination Style: PC Pin
Coil Current: 8.3 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TX2-L2-24V RoHS compliant?
Yes, TX2-L2-24V is RoHS compliant.
What is the lead time for TX2-L2-24V?
The standard lead time for TX2-L2-24V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
961   can ship 4/1/27
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.78
80
$4.26
280
$4.21
520
$4.20
1,000
$3.71
2,520
$3.70
5,000
$3.69
7,520 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!