- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- TX2-3V-TH
TX2-3V-TH
Panasonic Electronic Components
Signal Relay 3VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 3VDC 7.5A DPDT( (15mm 7.4mm 8.2mm)) THT
Search Keywords: TX23VTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2-3V-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:7.5 A
-
Mounting:Through Hole12526
-
Termination Style:PC Pin12536
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:64.3 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
40
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$5.258
40
$4.780
80
$4.190
280
$3.650
520
$3.440
1,000
$3.240
2,520
$3.230
5,000
$3.220
7,520 +
$3.210
Click for Quote
Log in
to unlock special pricing