- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TW2-12V
TW2-12V
Panasonic Electronic Components
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 12VDC 1.028KOhm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Search Keywords: TW212V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TW2-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.7 x 10.9 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:11.7 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$61.55
10
$17.44
25 +
$16.35
Click for Quote
Log in
to unlock special pricing