- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ4E-L2-6V
TQ4E-L2-6V
Panasonic Electronic Components
Electromechanical Relay 6VDC 90Ohm 1A 4PDT (26.7x9x5)mm THT General Purpose Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 90Ohm 1A 4PDT (26.7x9x5)mm THT General Purpose Relay
Search Keywords: TQ4EL26V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ4E-L2-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:26.7 x 9 x 5 mm
-
Termination Style:PC Pin
-
Coil Current:66.6 mA
-
Contact Form:4 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.