- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2SS-L2-4.5V-Z
Panasonic Electronic Components
TQ2SS-L2-4.5V-Z
The TQ2SS-L2-4.5V-Z is a surface-mount, 2 Form C, 2-coil latching relay with a 4.5V DC nominal coil voltage.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2SS-L2-4.5V-Z |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 4.5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14 x 9.3 x 7.5 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 31 mA |
| Contact Form: | 2 Form C |