Available Replacements
대체 포장
TQ2SS-L2-3V TQ2SS-L2-3V Panasonic Electronic Components
TQ2SS-L2-3V

Panasonic Electronic Components

In Stock: 1,000

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SS-L2-3V-Z

Signal Relay 3VDC 2A DPDT(14x9.3x7.5)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT(14x9.3x7.5)mm SMD
Search Keywords: TQ2SSL23VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SS-L2-3V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Latching Double Coil
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 14 x 9.3 x 7.5 mm
Termination Style: Gull Wing
Coil Current: 46.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2SS-L2-3V-Z RoHS compliant?
Yes, TQ2SS-L2-3V-Z is RoHS compliant.
What is the lead time for TQ2SS-L2-3V-Z?
The standard lead time for TQ2SS-L2-3V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
On Order:
1,000   can ship 9/22/27
Minimum Order Quantity:
10
52 Weeks can ship 11/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.22
100
$3.09
250
$2.93
500
$2.80
1,000
$2.20
2,500
$2.07
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!