Available Replacements
Alternative Packaging
TQ2SS-5V-X TQ2SS-5V-X Panasonic Electronic Components
TQ2SS-5V-X

Panasonic Electronic Components

In Stock: 3,500

Minimum Order: 10

View Product
Possible Replacement
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SS-5V-Z

Signal Relay 5VDC 2A DPDT(14x9.3x7.5)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT(14x9.3x7.5)mm SMD
Search Keywords: TQ2SS5VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SS-5V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching12534
DC Coil Voltage: 5 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 14 x 9.3 x 7.5 mm
Termination Style: Gull Wing12536
Coil Current: 28.1 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TQ2SS-5V-Z?
The recommended replacement for TQ2SS-5V-Z is TQ2SS-5V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TQ2SS-5V-Z RoHS compliant?
Yes, TQ2SS-5V-Z is RoHS compliant.
What is the lead time for TQ2SS-5V-Z?
The standard lead time for TQ2SS-5V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
10
52 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.21
250
$2.12
500
$2.06
1,000
$2.00
2,500
$1.95
5,000
$1.88
7,500 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!