- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2SL-L2-9V
Panasonic Electronic Components
TQ2SL-L2-9V
Signal Relay 9VDC 2A DPDT(14x11.5x7.5)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 9VDC 2A DPDT(14x11.5x7.5)mm SMD
Search Keywords: TQ2SLL29V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ2SL-L2-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14 x 11.5 x 7.5 mm
-
Termination Style:Gull Wing
-
Coil Current:15.5 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TQ2SL-L2-9V RoHS compliant?
Yes, TQ2SL-L2-9V is RoHS compliant.
What is the lead time for TQ2SL-L2-9V?
The standard lead time for TQ2SL-L2-9V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.15
250
$2.93
500
$2.77
1,000
$2.76
2,500
$2.62
5,000
$2.59
7,500 +
$2.58
Click for Quote
Log in
to unlock special pricing