- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2SL-L2-4.5V
Panasonic Electronic Components
TQ2SL-L2-4.5V
Signal Relay 4.5VDC 2A DPDT(14x11.5x7.5)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 4.5VDC 2A DPDT(14x11.5x7.5)mm SMD
Search Keywords: TQ2SLL245V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2SL-L2-4.5V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 4.5 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14 x 11.5 x 7.5 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 31 mA |
| Contact Form: | 2 Form C |
Frequently Asked Questions
Is TQ2SL-L2-4.5V RoHS compliant?
Yes, TQ2SL-L2-4.5V is RoHS compliant.
What is the lead time for TQ2SL-L2-4.5V?
The standard lead time for TQ2SL-L2-4.5V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks
can ship
11/18/27
Price (USD)
Qty
Unit Price
50
$2.47
100
$2.46
250
$2.38
500
$2.32
1,000
$1.87
2,500
$1.85
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing