- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2SL-3V
Panasonic Electronic Components
TQ2SL-3V
Signal Relay 3VDC 2A DPDT(14x11.5x7.5)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2SL-3V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 3 V |
| Contact Arrangement: | DPDT12514 |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount12526 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14 x 11.5 x 7.5 mm |
| Termination Style: | Gull Wing12536 |
| Coil Current: | 46.7 mA |
| Contact Form: | 2 Form C12515 |