Available Replacements
대체 포장
TQ2SL-24V TQ2SL-24V Panasonic Electronic Components
TQ2SL-24V

Panasonic Electronic Components

In Stock: 3,200

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SL-24V-Z

Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD
Search Keywords: TQ2SL24VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SL-24V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 14 x 11.5 x 7.5 mm
Termination Style: Gull Wing12536
Coil Current: 8.3 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2SL-24V-Z RoHS compliant?
Yes, TQ2SL-24V-Z is RoHS compliant.
What is the lead time for TQ2SL-24V-Z?
The standard lead time for TQ2SL-24V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
On Order:
4,000   can ship 12/23/26
2,000   can ship 9/10/27
Minimum Order Quantity:
10
52 Weeks can ship 11/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.93
250
$2.67
500
$2.56
1,000
$1.86
2,500
$1.75
5,000
$1.67
7,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!