Available Replacements
Alternative Packaging
TQ2SA-L2-24V TQ2SA-L2-24V Panasonic Electronic Components
TQ2SA-L2-24V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SA-L2-24V-X

Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SAL224VX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SA-L2-24V-X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Latching Double Coil12534
DC Coil Voltage: 24 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 14 x 11.5 x 5.6 mm
Termination Style: Gull Wing12536
Coil Current: 8.3 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2SA-L2-24V-X RoHS compliant?
Yes, TQ2SA-L2-24V-X is RoHS compliant.
What is the lead time for TQ2SA-L2-24V-X?
The standard lead time for TQ2SA-L2-24V-X is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,500   can ship 2/25/27
2,500   can ship 5/12/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
52 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.89
25
$5.88
50
$5.86
125
$5.85
250
$3.60
375
$2.85
500 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!