Available Replacements
Альтернативная упаковка
TQ2SA-5V TQ2SA-5V Panasonic Electronic Components
TQ2SA-5V

Panasonic Electronic Components

In Stock: 4,450

Minimum Order: 50

View Product
Возможная замена
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SA-5V-X

Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA5VX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SA-5V-X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching12534
DC Coil Voltage: 5 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 14 x 11.5 x 5.6 mm
Termination Style: Gull Wing12536
Coil Current: 28.1 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TQ2SA-5V-X?
The recommended replacement for TQ2SA-5V-X is TQ2SA-5V-Z from Panasonic Electronic Components, available from OnlineComponents.com.
Is TQ2SA-5V-X RoHS compliant?
Yes, TQ2SA-5V-X is RoHS compliant.
What is the lead time for TQ2SA-5V-X?
The standard lead time for TQ2SA-5V-X is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,060
Ships today, if you order in
On Order:
1,000   can ship 2/4/27
Minimum Order Quantity:
10
52 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.97
100
$1.46
250
$1.43
500
$1.40
1,000
$1.39
2,500
$1.38
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!