Available Replacements
Alternative Packaging
TQ2SA-3V
TQ2SA-3V

Panasonic Electronic Components

In Stock: 100

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SA-3V-Z

Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA3VZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TQ2SA-3V-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 11.5 x 5.6 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    46.7 mA
  • Contact Form:
    2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2SA-3V-Z RoHS compliant?
Yes, TQ2SA-3V-Z is RoHS compliant.
What is the lead time for TQ2SA-3V-Z?
The standard lead time for TQ2SA-3V-Z is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,413
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.23
100
$1.98
250
$1.94
500
$1.91
1,000
$1.82
2,500
$1.74
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!