Available Replacements
Alternative Packaging
TQ2SA-3V-Z TQ2SA-3V-Z Panasonic Electronic Components
TQ2SA-3V-Z

Panasonic Electronic Components

In Stock: 3,413

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SA-3V

Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA3V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SA-3V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching12534
DC Coil Voltage: 3 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 2 A
Mounting: Surface Mount12526
Operating Temperature: -40 to 85 °C
Dimension: 14 x 11.5 x 5.6 mm
Termination Style: Gull Wing12536
Coil Current: 46.7 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2SA-3V RoHS compliant?
Yes, TQ2SA-3V is RoHS compliant.
What is the lead time for TQ2SA-3V?
The standard lead time for TQ2SA-3V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
On Order:
1,000   can ship 4/28/27
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.60
100
$2.50
250
$2.37
500
$2.27
1,000
$1.52
2,500
$1.43
5,000
$1.36
7,500 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!