Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2SA-12V-Z

Signal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 2A DPDT(14x11.5x5.6)mm SMD
Search Keywords: TQ2SA12VZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2SA-12V-Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 14 x 11.5 x 5.6 mm
Termination Style: Gull Wing
Coil Current: 11.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TQ2SA-12V-Z?
The recommended replacement for TQ2SA-12V-Z is TQ2SA-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TQ2SA-12V-Z RoHS compliant?
Yes, TQ2SA-12V-Z is RoHS compliant.
What is the lead time for TQ2SA-12V-Z?
The standard lead time for TQ2SA-12V-Z is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,576
Can Ship immediately
On Order:
5,000   can ship 3/3/27
Minimum Order Quantity:
10
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.79
100
$1.59
250
$1.56
500
$1.53
1,000
$1.52
2,500
$1.51
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!