- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2-L-6V
Panasonic Electronic Components
TQ2-L-6V
Signal Relay 6VDC 1A DPDT(14x9x5)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ2-L-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Relay Construction:Latching Single Coil12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:1 A
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 5 mm
-
Termination Style:PC Pin12536
-
Coil Current:16.7 mA
-
Contact Form:2 Form C12515