Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2-L2-24V

Signal Relay 24VDC 1A DPDT(14x9x5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ2L224V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2-L2-24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Latching Double Coil12534
DC Coil Voltage: 24 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 1 A
Mounting: Through Hole12526
Operating Temperature: -40 to 70 °C
Dimension: 14 x 9 x 5 mm
Termination Style: PC Pin12536
Coil Current: 12.5 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2-L2-24V RoHS compliant?
Yes, TQ2-L2-24V is RoHS compliant.
What is the lead time for TQ2-L2-24V?
The standard lead time for TQ2-L2-24V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,655   can ship 12/2/26
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks can ship 11/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.53
250
$2.41
500
$2.32
1,000
$2.24
2,500
$2.06
5,000
$2.05
7,500 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!