- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2H-L2-24V
Panasonic Electronic Components
TQ2H-L2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ2HL224V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ2H-L2-24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 5 mm
-
Termination Style:Self Clinching
-
Coil Current:12.5 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TQ2H-L2-24V RoHS compliant?
Yes, TQ2H-L2-24V is RoHS compliant.
What is the lead time for TQ2H-L2-24V?
The standard lead time for TQ2H-L2-24V is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
50
$3.45
100
$3.44
250
$3.20
500
$3.03
1,000
$3.02
2,500
$2.87
5,000
$2.83
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing