Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2H-5V

Signal Relay 5VDC 1A DPDT(14x9x5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ2H5V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2H-5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching12534
DC Coil Voltage: 5 V
Contact Arrangement: DPDT12514
Maximum Current Rating: 1 A
Mounting: Through Hole12526
Operating Temperature: -40 to 70 °C
Dimension: 14 x 9 x 5 mm
Termination Style: PC Pin12536
Coil Current: 28.1 mA
Contact Form: 2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2H-5V RoHS compliant?
Yes, TQ2H-5V is RoHS compliant.
What is the lead time for TQ2H-5V?
The standard lead time for TQ2H-5V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
52 Weeks can ship 11/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.85
100
$1.81
250
$1.76
500
$1.73
1,000
$1.40
2,500
$1.36
5,000
$1.33
7,500 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!