- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2E-L-9V
Available Replacements
Panasonic Electronic Components
TQ2E-L-9V
Electromechanical Relay 9VDC 810Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 9VDC 810Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Search Keywords: TQ2EL9V
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2E-L-9V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 14 x 9 x 5 mm |
| Termination Style: | PC Pin |
| Coil Current: | 11.1 mA |
| Contact Form: | 2 Form C |
Frequently Asked Questions
Is TQ2E-L-9V discontinued?
Yes, TQ2E-L-9V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TQ2E-L-9V?
The recommended replacement for TQ2E-L-9V is TQ2-L-9V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TQ2E-L-9V RoHS compliant?
Yes, TQ2E-L-9V is RoHS compliant.
What is the lead time for TQ2E-L-9V?
The standard lead time for TQ2E-L-9V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.