Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2E-L-12V

Electromechanical Relay 12VDC 1.44KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 1.44KOhm 1A DPDT (14x9x5)mm THT General Purpose Relay
Search Keywords: TQ2EL12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TQ2E-L-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Latching Single Coil
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 14 x 9 x 5 mm
Termination Style: PC Pin
Coil Current: 8.3 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2E-L-12V discontinued?
Yes, TQ2E-L-12V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TQ2E-L-12V?
The recommended replacement for TQ2E-L-12V is TQ2-L-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is TQ2E-L-12V RoHS compliant?
Yes, TQ2E-L-12V is RoHS compliant.
What is the lead time for TQ2E-L-12V?
The standard lead time for TQ2E-L-12V is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.32
25
$4.11
100
$2.00
250
$1.86
500
$1.73
1,000
$1.66
2,500 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!