Available Replacements
RECOMMENDED REPLACEMENT
TQ2H-L2-12V
TQ2H-L2-12V

Panasonic Electronic Components

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 720Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 720Ohm 1A DPDT (14x9x5)mm THT General Purpose Relay
Search Keywords: TQ2EHL212V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TQ2EH-L2-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    Self Clinching
  • Coil Current:
    16.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!