Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TQ2-2M-5V

Signal Relay 5VDC 1A DPDT(14x9x5)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ22M5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TQ2-2M-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 50 °C
  • Dimension:
    14 x 9 x 5 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TQ2-2M-5V RoHS compliant?
Yes, TQ2-2M-5V is RoHS compliant.
What is the lead time for TQ2-2M-5V?
The standard lead time for TQ2-2M-5V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.28
100
$2.24
250
$2.18
500
$2.13
1,000
$1.78
2,500
$1.73
5,000 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!