- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2-2M-24V-3
Panasonic Electronic Components
TQ2-2M-24V-3
Signal Relay 24VDC 1A DPDT-MBB(14x9x5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 1A DPDT-MBB(14x9x5)mm THT
Search Keywords: TQ22M24V3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2-2M-24V-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 50 °C |
| Dimension: | 14 x 9 x 5 mm |
| Termination Style: | PC Pin |
| Coil Current: | 8.3 mA |
| Contact Form: | 2 Form D |
Frequently Asked Questions
Is TQ2-2M-24V-3 RoHS compliant?
Yes, TQ2-2M-24V-3 is RoHS compliant.
What is the lead time for TQ2-2M-24V-3?
The standard lead time for TQ2-2M-24V-3 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
48 Weeks
can ship
10/22/27
Price (USD)
Qty
Unit Price
50
$4.54
100
$4.22
250
$3.96
500
$3.52
1,000
$3.51
2,500
$3.50
5,000
$3.49
7,500 +
$3.48
Click for Quote
Log in
to unlock special pricing