- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2-2M-24V
Panasonic Electronic Components
TQ2-2M-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TQ2-2M-24V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Relay Construction: | Non-Latching12534 |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT12514 |
| Maximum Current Rating: | 1 A |
| Mounting: | Through Hole12526 |
| Operating Temperature: | -40 to 50 °C |
| Dimension: | 14 x 9 x 5 mm |
| Termination Style: | PC Pin12536 |
| Coil Current: | 8.3 mA |
| Contact Form: | 2 Form C12515 |